Bourns3224W-1-503E
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tape and Reel | |
| Square | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This 3224W-1-503E potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The 3224W-1-503E part has a j-hook termination style. It has a tolerance of 10%. This device utilizes cermet technology. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This part has an operating temperature of -65 to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

