Bourns3224W-1-105E
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
This 3224W-1-105E potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with cermet technology. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. It has a tolerance of 10%. The 3224W-1-105E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

