TE Connectivity322371Connector Terminals
Ring Tongue Terminal 14-16AWG Copper 16.64mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Nickel | |
| 14-16 | |
| 343 | |
| Non-Insulated | |
| Loose | |
| 16.64 | |
| 6.35 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 322371 wire terminal from TE Connectivity. Its wire is 14-16 AWG. This product is 16.64 mm long and 6.35 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

