TE Connectivity322326Connector Terminals
Butt Splice Terminal 16-22AWG Copper Orange 7.65mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Nickel | |
| 16-22 | |
| 649 | |
| Non-Insulated | |
| Loose | |
| 1.382 | |
| 7.65 | |
| 3.58 | |
| Orange | |
| Cable Mount |
Using the splice terminal 322326 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 16-22 AWG. This product is 7.65 mm long and 3.58 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

