This kit gives you everything you need to build the shell of a 2-wheel-drive Mobile Platform Robot! You get the metal plates that make up the chassis, two DC drive motors with matching wheels, and a caster ball for balance. You'll fill in the rest with a power supply, microcontroller board, and motor controller. The differential drive (two separately driven wheels) allows for a near zero turning radius while the high-strength aluminum alloy body plus high-quality high-speed motors make it suitable for flat indoor surfaces. Also it's adorably small!
Kit includes:
- 2x Drive Motors (drive with 3-6VDC, 200-400 mA run, 1.5A hard stall)
- 2x Wheels
- 1x Plastic Caster Ball
- Anodized aluminum frame and all mounting hardware for assembly
Assembled Dimensions:
- Length of Metal Plates: 100mm/3.9"
- Width of Car (wheels assembled): 109mm/4.3"
- Height (wheels assembled): 60mm/2.4"
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wheeled | |
| ATmega32U4 | |
| Microcontroller | |
| Adafruit Feather 32u4 Bluefruit | |
| 3.7 | |
| 109 | |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

