Bourns3214X-1-102E
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.5 | |
| 5(Elec) | |
| 1 | |
| 1800 | |
| 5 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 5.7 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
This 3214X-1-102E potentiometer from Bourns is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%. The 3214X-1-102E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

