25-50% Off
Bourns3214W-1-205E
Res Cermet Trimmer 2M Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2M | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 5(Elec) | |
| 1 | |
| 1800 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3214W-1-205E potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The 3214W-1-205E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

