10-25% Off
PHOENIX CONTACT3212510Connector Terminal Blocks
Conn Terminal Block F 2 POS Push-In ST Cable Mount 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Push-In | |
| Straight | |
| 17.5 | |
| 500V | |
| -60 | |
| 105 | |
| 3.464 | |
| 7 | |
| 16.5 | |
| 31.3 | |
| Gray | |
| Cable Mount |
When you implement this 3212510 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 17.5 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

