PHOENIX CONTACT3210237Connector Terminal Blocks
Conn Component Terminal Block F 2 POS Push-In Spring T DIN Rail 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Push-In Spring | |
| 0.5 | |
| 800V | |
| -60 | |
| 110 | |
| 6 | |
| 48.5 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this feed-through modular terminal blocks 3210237 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 0.5 A. 3210237 is housed in polyamide. Its wire is 12-26 AWG. This product is 48.5 mm long, 44 mm tall and 5.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

