Glenair320HS001NF17-3Backshells
Rotatable Coupling-Standard Profile Extender Backshell 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Standard Profile Extender Backshell | |
| 31.2 |
Easily provide backshell to a bundle of wires with this rotatable coupling-standard profile extender backshell 320HS001NF17-3 backshell from Glenair. Its shell size is 17. This has a Connector Circular connector.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

