PHOENIX CONTACT3209756Cable Accessories
Cable Accessories Cable Housing Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Housing | |
| Gray | |
| Polyamide | |
| -60 | |
| 105 | |
| 19.9 | |
| 41.6 | |
| 36.8 |
Use this cable housing 3209756 cable accessory from Phoenix Contact to prevent any difficult to diagnose problems from developing into the future. This product is 19.9 mm long, 36.8 mm tall and 41.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

