TE Connectivity320853Connector Terminals
Spade Tongue Terminal 14-16AWG Copper 13.06mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 13.06 | |
| 7.47 | |
| Cable Mount |
Look no further than the spade tongue terminal 320853 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 13.06 mm long and 7.47 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

