TE Connectivity320560Connector Terminals
PIDG Ring Tongue Terminal 14-16AWG Copper Blue 21.82mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 21.82 | |
| 8.71 | |
| Blue | |
| Cable Mount |
Look no further than the pidg ring tongue terminal 320560 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 21.82 mm long and 8.71 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

