PHOENIX CONTACT3203150Connector Terminals
Ferrules Terminal 20AWG Electrolytic Copper White M 15.5mm
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| 20 | |
| 105 | |
| Insulated | |
| 0.088 | |
| 15.5 | |
| White | |
| Cable Mount |
Make a connection with your terminal blocks using the ferrules terminal 3203150 wire terminal from Phoenix Contact. This product is 15.5 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

