PHOENIX CONTACT3201369Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass M 18.34mm Zinc Chromate Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Galvanized Tin | |
| 20 | |
| 0.114 | |
| 14 | |
| White |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered taped ferrule 3201369 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 14 mm long and 3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

