PHOENIX CONTACT3201152Connector Terminals
Ferrules Terminal 6AWG Electrolytic Copper Green M 24mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| 6 | |
| 105 | |
| Polypropylene | |
| 0.6 | |
| 24 | |
| 9.6 | |
| Green | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal 3201152 wire terminal from Phoenix Contact. This product is 24 mm long and 9.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

