PHOENIX CONTACT3201068Connector Terminals
Ferrules Terminal 8AWG Electrolytic Copper Ivory M 22mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| 8 | |
| 105 | |
| Polypropylene | |
| 0.523 | |
| 22 | |
| 8.1 | |
| Ivory | |
| Cable Mount |
Look no further than the ferrules terminal 3201068 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 22 mm long and 8.1 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

