PHOENIX CONTACT3200810Connector Terminals
Ferrules Terminal 18AWG Electrolytic Copper Red M 15mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Polypropylene | |
| 0.116 | |
| 15 | |
| 6 | |
| Red | |
| Cable Mount |
Using the ferrules terminal 3200810 wire terminal from Phoenix Contact is the easiest way to connect to your terminal blocks. This product is 15 mm long and 6 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

