PHOENIX CONTACT3200742Connector Terminals
Ferrules Terminal 18AWG Electrolytic Copper Red M 12mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 0.086 | |
| 12 | |
| 3.6 | |
| Red | |
| Cable Mount |
Look no further than the ferrules terminal 3200742 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 12 mm long and 3.6 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

