PHOENIX CONTACT3200535Connector Terminals
Ferrules Terminal 12AWG Electrolytic Copper Gray M 17mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 12 | |
| 105 | |
| 0.234 | |
| 17 | |
| 5.4 | |
| Gray | |
| Cable Mount |
Look no further than the ferrules terminal 3200535 wire terminal from Phoenix Contact for applications requiring terminal connections. It has a female type gender. This product is 17 mm long and 5.4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

