PHOENIX CONTACT3200454Connector Terminals
Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 36mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Tin | |
| (1/0) | |
| 105 | |
| Insulated | |
| 2.943 | |
| 36 | |
| 16.2 | |
| Blue |
The best way to connect two terminal blocks in your application is by using the ferrules terminal 3200454 wire terminal from Phoenix Contact. This product is 36 mm long and 16.2 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

