10-25% Off
PHOENIX CONTACT3200069Connector Terminals
Ferrules Terminal 14AWG Electrolytic Copper Gray M 14mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| 14 | |
| 105 | |
| Polypropylene | |
| 0.151 | |
| 14 | |
| 4.8 | |
| Gray | |
| Cable Mount |
The ferrules terminal 3200069 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. It has a female type gender. This product is 14 mm long and 4.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

