PHOENIX CONTACT3200014Connector Terminals
Ferrules Terminal 20AWG Electrolytic Copper White M 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 20 | |
| 105 | |
| Plastic | |
| 0.07 | |
| 14 | |
| 3 | |
| White | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal 3200014 wire terminal from Phoenix Contact. This product is 14 mm long and 3 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

