Honeywell31NT391-7-B08Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 10@277VAC | |
| 372.85 | |
| Yellow | |
| 19.81 | |
| 1 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 3 | |
| 10.67 | |
| 9.65 | |
| Panel/Body | |
| Panel/Body | |
| Straight | |
| 15/32-32 | |
| 28.45 | |
| 11.94 | |
| 15.75 | |
| 24.13 | |
| 31.75 | |
| 28.45 | |
| 15.75 | |
| 66.55 |
Using this 31NT391-7-B08 toggle switch from Honeywell is ideal for toggling the power of your applications. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. The 31NT391-7-B08 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 28.45 mm long, 66.55 mm tall and 15.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

