Glenair319HS001NF0902-6Backshells
Low Profile EMI/RFI Adapter With Shield Sock 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6.4 | |
| 9 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Low Profile EMI/RFI Adapter With Shield Sock |
This 319HS001NF0902-6 shrink boot adapter from Glenair attach to the tail end of a connector to provide additional strain relief and protection from environmental factors. Its shell size is 9.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
