Glenair319HA001N1505-6Backshells
90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 11.1 | |
| 15 | |
| Connector Circular | |
| 90° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable |
Take the strain off the wire using Glenair's 319HA001N1505-6 heat shrink boot, while also adding an extra layer of protection. Its shell size is 15.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

