TE Connectivity31943Connector Terminals
Splice Terminal 14-16AWG Copper 20.16mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| Non-Insulated | |
| Loose | |
| 20.16 | |
| 5.15 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this splice terminal 31943 wire terminal from TE Connectivity in your design. This product is 20.16 mm long and 5.15 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

