Top Searched
TE Connectivity31890Connector Terminals
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 16-22 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 0.904 | |
| 21.44 | |
| 7.92 | |
| Red | |
| Cable Mount |
The ring tongue terminal 31890 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 21.44 mm long and 7.92 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

