Mill-Max316-93-112-41-006000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole

Safety is an important concern when designing electronic devices. Mill-Max Mfg. Corp.'s sip socket strip 316-93-112-41-006000 header connector helps protect your equipment from accidental shortages. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 30.48 mm long, 5.99 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 316-93-112-41-006000 is housed in black polychlorinated terphenyl.

No Stock Available

Quantity Increments of 1 Minimum 51
  • Manufacturer Lead Time:
    2 weeks
    • Price: $12.030
    1. 1+$12.030
    2. 100+$7.336
    3. 250+$4.504
    4. 500+$3.400
    5. 1000+$2.703
    6. 2500+$2.120
    7. 5000+$1.892
    8. 10000+$1.783
    9. 15000+$1.782
    10. 25000+$1.710
    11. 50000+$1.693
    12. 100000+$1.676

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.