PRECI-DIP SA316-87-120-41-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 50.8 | |
| 2.54 | |
| 4.85 | |
| 3.2 | |
| Through Hole |
As an added safety precaution, the socket strip 316-87-120-41-001101 header connector from Precidip will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 50.8 mm long, 4.85 mm tall and 2.54 mm deep. It uses the solder termination method. 316-87-120-41-001101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

