Mill-Max316-43-104-41-006000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole

Mount this sip socket strip 316-43-104-41-006000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 10.16 mm long, 4.2 mm tall and 2.54 mm deep. It uses the solder termination method. 316-43-104-41-006000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 51 Minimum 51
  • Manufacturer Lead Time:
    2 weeks
    • Price: $10.0090
    1. 1+$10.0090
    2. 100+$5.7570
    3. 250+$2.9260
    4. 500+$1.9420
    5. 1000+$1.4907
    6. 2500+$0.9683
    7. 5000+$0.8124
    8. 10000+$0.7604
    9. 15000+$0.7528
    10. 25000+$0.6821
    11. 50000+$0.6753
    12. 100000+$0.6685

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.