Cinch Connectivity Solutions3141Connector Terminal Blocks
Conn Barrier Strip 6 POS 11.1mm Screw ST Panel Mount 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 11.1 | |
| 2 | |
| 3 | |
| Screw | |
| Straight | |
| 20 | |
| 250VAC | |
| -48 | |
| 148 | |
| 52.37 | |
| 28.58 | |
| 12.7 | |
| Black | |
| Panel Mount |
Ideal for testing purposes this barrier strip 3141 PCB terminal block manufactured from Cinch Connectors will exceed your needs. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 11.13 mm. This is a 2-row connector. 3141 is housed in phenolic. This device has a maximum current rating of 20 A. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -48 to 148 °C. Its wire is 14 AWG. This product is 33.32 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

