| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Circular | |
| Top Mount | |
| 400mcd|1200mcd | |
| 470/525/630 | |
| 80 | |
| 20 | |
| 4.5/4.5/2.5 | |
| No | |
| Blue/Green/Red | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 5 mm |
| Package Width | 7.62 mm |
| Package Length | 7.62 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

