Molex31387-4009Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 80Power POS 2.54mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80Power | |
| 4 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54/6.5 | |
| 11/Contact | |
| 500V | |
| -40 | |
| 125 | |
| Carton | |
| 23.26 | |
| 66.68 | |
| 32.68 | |
| 21.55 | |
| 6.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

