Molex313862021Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 56Power POS 2.54mm Solder ST Thru-Hole MX123 Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 56Power | |
| 4 | |
| Solder | |
| 2.54 | |
| Straight | |
| 11/Contact | |
| 500V | |
| -40 | |
| 125 | |
| 18.027 | |
| 51.44 | |
| 32.68 | |
| 21.55 | |
| MX123 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

