Honeywell311SM704-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 4A 250VAC 0.16N Screw Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 4 | |
| 10000000 | |
| 0.33 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 0.16 |
This 311SM704-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 4. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 311SM704-T snap action switch has a turret solder termination style. This product is 24.05 mm long, 14.5 mm tall and 6.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
