Honeywell311SM6-H4Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Solder Lug 5A 250VAC 30VDC 0.39N Screw Mount

This 311SM6-H4 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. It has a SPDT configuration. The 311SM6-H4 snap action switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 23.43 mm long, 27.15 mm tall and 6.35 mm deep.

4,785 parts: Ships tomorrow

    Total$7.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,785 parts
      • Price: $7.604

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.