Top Searched
Glenair311HS001NF1705Backshells
180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 15.9 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
This 311HS001NF1705 heat shrink boot from Glenair will take of the strain from the cable connection as well as add an extra layer of protection. Its shell size is 17. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

