Glenair311HS001NF0902Backshells
180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 6.4 | |
| 9 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
Fearing your cable connection will accidentally disconnect? This 311HS001NF0902 heat shrink boot from Glenair will ease your fear. Its shell size is 9. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

