Lumberg Holding GmbH & Co. KG3114 09Connector Discrete Wire Housing
Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Housing | |
| PL | |
| 9 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250VAC | |
| 1000 | |
| -25 | |
| 100 | |
| Bulk | |
| 25 | |
| 15.9 | |
| Cable Mount |
This 3114 09 discrete wire housing from Lumberg can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 9 PL contacts. It has a maximum voltage rating of 250 VAC. Its pitch is 2.5 mm. This is a 1-row connector. It has a plug type gender. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm long and 15.9 mm. This rectangle connector has an operating temperature of -25 to 100 °C. 3114 09 is housed in polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

