PHOENIX CONTACT3101029Connector Accessories
Connector Accessories End Cover Straight Polyamide 6/6 Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide 6/6 | |
| Gray | |
| -60 | |
| 110 | |
| 1.608 | |
| 46 | |
| 1 | |
| 28.7 |
Complete your total connector assembly with this end cover 3101029 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 46 mm long, 28.7 mm tall and 1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

