| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9032.10.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacture Type | Snap Action Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Pole Throw Configuration | SPST |
| Contact Material | Silver |
| Dielectric Strength | 1250VAC |
| Minimum Insulation Resistance (MOhm) | 50 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -29 |
| Maximum Operating Temperature (°C) | 260 |
| Maximum Current Rating (A) | 3 |
| Close Temperature (Celsius) (°C) | 37.8 |
| Close Temperature (Fahrenheit) (°F) | 100 |
| Close Tolerance (Celsius) (°C) | 2.8 |
| Close Tolerance (Fahrenheit) (°F) | 5 |
| Open Temperature (Celsius) (°C) | 48.9 |
| Open Temperature (Fahrenheit) (°F) | 120 |
| Open Tolerance (Celsius) (°C) | 2.8 |
| Open Tolerance (Fahrenheit) (°F) | 5 |
| Mounting | Screw |
| PCB changed | 2 |
| Pin Count | 2 |