Mill-Max310-93-132-41-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 81.28 | |
| 2.54 | |
| 4.19 | |
| 3.175 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip 310-93-132-41-001000 header connector from Mill-Max Mfg. Corp.. This SKT connector's 32 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 81.28 mm long, 4.19 mm tall and 2.54 mm deep. 310-93-132-41-001000 is housed in black polychlorinated terphenyl.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

