Mill-Max310-13-164-41-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 162.56 | |
| 2.54 | |
| 4.19 | |
| 3.175 | |
| Through Hole |
Think of Mill-Max Mfg. Corp.'s socket strip 310-13-164-41-001000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 162.56 mm long, 4.19 mm tall and 2.54 mm deep. It uses the solder termination method. 310-13-164-41-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

