10-25% Off

TE Connectivity30VK6Power Line Filters

Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount

This 30VK6 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 30. This power line filter has an operating temperature range of -10 °C to 40 °C. The 30VK6 power line filter has a threaded stud termination style. This product is 106.7 mm long, 38.9 mm tall and 135.6 mm deep.

Import TariffMay apply to this part

192 parts: Ships tomorrow

    Total$244.36Price for 4

    • (4)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 192 parts
      • Price: $61.09

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.