Littelfuse30R800UHPTC Resettable Fuses

PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 31.1mm Bulk

This 30R800UH PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 21.6(Max) mm long, 31.1(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(typ) mm.

Import TariffMay apply to this part

7,030 parts: Ships tomorrow

    Total$0.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 7,030 parts
      • Price: $0.4346

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.