ProTek Devices30KPA85CA-LFTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 85V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 94.4 | |
| 139 | |
| 85 | |
| 216 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this 30KPA85CA-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 10 μA. Its test current is 5 mA. This device's maximum clamping voltage is 139 V and minimum breakdown voltage is 94.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

