Littelfuse30KPA75CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 75V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 83.8 | |
| 119.4 | |
| 75 | |
| 253.8 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 30KPA75CA TVS diode. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 119.4 V and minimum breakdown voltage is 83.8 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

