50-75% Off
Good-Ark Semiconductor30KPA28ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28V 30KW 2-Pin Case P-600
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.28 | |
| 50 | |
| 28 | |
| 500 | |
| 606 | |
| 5000 | |
| 50 | |
| 30000 | |
| -55 | |
| 150 | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

