Littelfuse30KPA280CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 280V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 312.8 | |
| 464 | |
| 280 | |
| 65.3 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 30KPA280CA TVS diode from Littelfuse. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 464 V and minimum breakdown voltage is 312.8 V. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

